Cart

00 9155 004 003 016

AVX

04P MOBO BAT CONECT H=2.3/2.6MM
Supplier: AVX
Matchcode: 009155004003016
Rutronik No.: COREC25101
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
0.72 $
1,440.00 $

Prices

2,000 0.72 $
4,000 0.7083 $
6,000 0.6565 $

Parameter

No.of contacts
04
Contact pitch
2.50 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Series
00 91
Feature funct.
MOBO BATT
Family
BATTERY
Brand
MOBO
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?