Cart

00 9155 004 003 016

AVX

04P MOBO BAT CONECT H=2.3/2.6MM
Supplier: AVX
Matchcode: 009155004003016
Rutronik No.: COREC25101
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6447 $
1,289.40 $

Prices

2,000 0.6447 $
3,000 0.6218 $

Parameter

No.of contacts
04
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
9155
Family
BATTERY
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?