Cart

00 9155 003 541 006

AVX

03P BATTERY CONNECTOR R/A GOLD
Supplier: AVX
Matchcode: 009155003541006
Rutronik No.: COREC41034
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.5973 $
597.30 $

Prices

1,000 0.5973 $
2,000 0.5743 $
3,000 0.5651 $
4,000 0.5421 $
6,000 0.5238 $

Parameter

No.of contacts
03
Contact pitch
2.50 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 125 °C
Current rating
3.00 A
Series
00 91
Feature funct.
BATT. CON
Family
BATTERY
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?