Cart

00 9155 003 301 006

AVX

03P RIGHT ANGLE CONNECTOR H=3.0
Supplier: AVX
Matchcode: 009155003301006
Rutronik No.: COREC25123
Unit Pack: 800
MOQ: 2400
Packaging: REEL
On request
0.8454 $
2,028.96 $

Prices

2,400 0.8454 $
4,800 0.7953 $

Parameter

No.of contacts
03
Contact pitch
3.00 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Series
00 91
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?