Cart

00 9155 003 003 016

AVX

MOBOBATTERY CON W BRACKET H=2.3
Supplier: AVX
Matchcode: 009155003003016
Rutronik No.: COREC29836
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
0.6257 $
1,251.40 $

Prices

2,000 0.6257 $
4,000 0.6157 $
6,000 0.5706 $

Parameter

No.of contacts
03
Contact pitch
2.50 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Series
00 91
Feature funct.
BATT. CON
Family
BATTERY
Brand
MOBO
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?