Cart

00 9155 003 002 016

AVX

03P MOBO BAT CONECT H=1.8/2.1MM
Supplier: AVX
Matchcode: 009155003002016
Rutronik No.: COREC25098
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
On request
0.6323 $
1,264.60 $

Prices

2,000 0.6323 $
4,000 0.6222 $
6,000 0.5767 $

Parameter

No.of contacts
03
Contact pitch
2.50 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Series
00 91
Feature funct.
MOBO BATT
Family
BATTERY
Brand
MOBO
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?