Cart

00 9155 003 002 016

AVX

03P MOBO BAT CONECT H=1.8/2.1MM
Supplier: AVX
Matchcode: 009155003002016
Rutronik No.: COREC25098
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5484 $
1,096.80 $

Prices

2,000 0.5484 $
3,000 0.529 $

Parameter

No.of contacts
03
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Oper.temperatur
-40 TO 125 °C
Current rating
9155
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?