Cart

00 9155 003 001 016

AVX

03P MOBO BAT CONECT H=1,20MM
Supplier: AVX
Matchcode: 009155003001016
Rutronik No.: COREC38013
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5396 $
1,079.20 $

Prices

2,000 0.5396 $
3,000 0.5206 $

Parameter

Current rating
9155
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?