Cart

00 9155 002 541 006

AVX

02P BATTERY CONNECTOR R/A GOLD
Supplier: AVX
Matchcode: 009155002541006
Rutronik No.: COREC41033
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.564 $
564.00 $

Prices

1,000 0.564 $
2,000 0.54 $
3,000 0.5339 $
4,000 0.5122 $
6,000 0.4949 $

Parameter

No.of contacts
02
Contact pitch
2.50 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 125 °C
Current rating
3.00 A
Series
00 91
Feature funct.
BATT. CON
Family
BATTERY
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?