Cart

00 9155 002 301 006

AVX

04P BATTERY CONTACTS 3,00MM
Supplier: AVX
Matchcode: 009155002301006
Rutronik No.: COREC37859
Unit Pack: 800
MOQ: 2400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7328 $
1,758.72 $

Prices

2,400 0.7328 $
3,200 0.7069 $

Parameter

No.of contacts
04
Contact style
0 mm
Number of rows
0
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 125 °C
Current rating
3.0
Family
BATTERY
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?