Cart

00 8263 051 200 000+

AVX 00 8263 051 200 000+

image shown is a representation only

AVX

05P WTB PLUG STRAIGHT2,5MM
Supplier: AVX
Matchcode: 008263051200000
Rutronik No.: COREC36617
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.2957 $
295.70 $

Prices

1,000 0.2957 $
2,000 0.2843 $
3,000 0.2797 $
4,000 0.2684 $
6,000 0.2593 $

Parameter

No.of contacts
05
Contact pitch
2.50 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
3.00 A
Voltage rating
250 V
Series
8263
AWG
28 TO 20
Feature funct.
SHROUDED
Family
PIN HEADER
Brand
Mini Elmec
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?