Cart

00 6791 001 003 005

AVX

01P SMT RF IDC COAXIAL 2,70-3,10
Supplier: AVX
Matchcode: 006791001003005
Rutronik No.: CONN2094
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

No.of contacts
01
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 105 °C
Current rating
0.50 A
Voltage rating
125 V
Series
00-6791
Feature funct.
IDC
Family
CONN RF
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?