Cart

00 6791 001 001 005

AVX

01P SMT RF IDC COAXIAL 2,33-2,60
Supplier: AVX
Matchcode: 006791001001005
Rutronik No.: CONN2092
Unit Pack: 1
MOQ: 8500
Packaging: INDIVIDUAL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

No.of contacts
01
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 105 °C
Current rating
0.50 A
Voltage rating
125 V
Series
00-6791
Feature funct.
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?