Cart

00 6224 024 001 800+

AVX

24P FFC CONNECTOR W/O BOSSES
Supplier: AVX
Matchcode: 006224024001800
Rutronik No.: COREC38119
Unit Pack: 1287
MOQ: 1287
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6505 $
837.19 $

Prices

1,287 0.6505 $
2,574 0.606 $
5,148 0.5893 $

Parameter

No.of contacts
24
Contact style
1.00 mm
Number of rows
0
Termin.style
SMT
Contact plating
GOLD
Current rating
6224
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?