Cart

00 6208 520 014 000+

KYOCERA

14P ZIF STRAIGHT SMT W/O BOSS
Supplier: KYOCERA Corporation
Matchcode: 006208520014000
Rutronik No.: COREC34629
Unit Pack: 1700
MOQ: 1700
Packaging: REEL
On request
1.37 $
2,329.00 $

Prices

1,700 1.37 $
3,400 1.28 $
5,100 1.1265 $
Article with this quantity is not orderable.

Parameter

No.of contacts
14
Number of rows
01
Contact style
MALE
Termin.style
SMT
Orientation
STRAIGHT
Series
6208
Family
FFCPFCZIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?