Cart

00 6200 127 032 800+

KYOCERA

12P ZIF 90° SOLDER PITCH 1,00MM
Supplier: KYOCERA Corporation
Matchcode: 006200127032800
Rutronik No.: COREC38618
Unit Pack: 1980
MOQ: 1980
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.645 $
1,277.10 $

Prices

1,980 0.645 $
3,960 0.6221 $
5,940 0.605 $

Parameter

No.of contacts
12
Contact pitch
0 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Current rating
1.0 A
Series
6200
Family
FFCPFCZIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?