Cart

00 6200 107 052 800+

AVX 00 6200 107 052 800+

image shown is a representation only

AVX

10P ZIF 90° SOLDER PITCH2MM
Supplier: AVX
Matchcode: 006200107052800
Rutronik No.: COREC34703
Unit Pack: 2310
MOQ: 2310
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.5827 $
1,346.04 $

Prices

2,310 0.5827 $
4,620 0.5621 $

Parameter

No.of contacts
10
Contact style
2.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
R/A
Current rating
6200
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?