Cart

00 6200 067 032 800+

AVX

06P FFC/FPC RA ZIF THT 1.00mm
Supplier: AVX
Matchcode: 006200067032800+
Rutronik No.: COREC32047
Unit Pack: 2970
MOQ: 2970
Packaging: INDIVIDUAL
On request
0.9497 $
2,820.61 $

Prices

2,970 0.9497 $
5,940 0.8547 $
8,910 0.7228 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Series
00620
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?