WS X299 PRO/SE
image shown is a representation only
ASUS ATX Workstation LGA2066
Supplier: ASUS Global PTE Ltd.
Matchcode: WS X299 PRO/SE
Rutronik No.: DISBOA3069
Unit Pack: 1
MOQ: 1
Packaging: BOX
ASUS ATX Workstation LGA2066 Description
Intel LGA 2066 ATX motherboard with DDR4 4133MHz, dual M.2 and M.2 heatsink,
U.2, USB 3.1 Gen 2 connectors, ASMB9-iKVM and ASUS Control Center
- ASUS Control Center: A software utility that provides convenient, secure and cost-saving centralized IT management for small and medium businesses.
- ASMB9-iKVM (BMC) : supports remote BIOS updates, fans control, standalone KVM, video recording, and BSOD capture, providing around-the-clock remote monitoring and diagnostics through remote console (Web GUI & CLI)
- Ultra-efficient VRM heatsink: Metal fin array connected to large surface area via a heatpipe tames X299 thermals to enable unthrottled performance.
- Next-gen transfer speeds: Up to 32Gbps dual M.2 and U.2, plus up to 10Gbps USB 3.1 Type-A and Type-C connections
Parameter
- Form factor
- ATX
- System chipset
- Intel X299
- Socket type
- LGA2066
- Memory type
- DDR4
- Memory sockets
- 8X DIMM
- Max.memory size
- 128 GB
- Onboard graphic
- Y Y/N
- Graphic interf.
- VGA
- SATA ports
- 6
- PATA ports
- 0
- SSD connector
- M.2
- miniPCIe
- NONE
- USB ports
- 14
- COM ports
- 1
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Special feature
- iKVM
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Pwr connector
- ATX
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- 90SW00A0-M0EAY0
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 6 weeks