Cart

TINKER BOARD

ASUS 90MB0QY1-M0EAY0

image shown is a representation only

ASUS

ASUS Tinker Board 2GB
Supplier: ASUS Global PTE Ltd.
Matchcode: TINKER BOARD
Rutronik No.: DISBOA3148
Unit Pack: 1
MOQ: 40
Packaging: BOX
Please login
Obsolete Part
Supplier Last Time Buy: 05/14/2021
80.14 $
3,205.60 $
Article with this quantity is not orderable.

Parameter

Form factor
8,5X5,4 CM
Socket type
ONBOARD
System chipset
RK3288
Memory type
DDR3
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
HDMI
SATA ports
0
Memory sockets
ONBOARD
SSD connector
MICRO-SD
miniPCIe
NONE
USB ports
4
COM ports
1
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
Makerboard
Ethernet
1X
Ethernet type
1GB
Cooler included
Y Y/N
Power input
5V DC
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
2 GB
Supplier Part
90MB0QY1-M0EAY0
ECCN
5A992
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?