Cart

90SW00E0-M0EAY0

ASUS 90SW00E0-M0EAY0

image shown is a representation only

ASUS

ASUS Micro-ATX Workst Board1151
Supplier: ASUS
Matchcode: WS C246M PRO
Rutronik No.: DISBOA3074
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
279.67 $
279.67 $

Prices

1 279.67 $
20 274.58 $
30 272.03 $
50 269.49 $
80 264.41 $

Parameter

Form factor
MICRO-ATX
System chipset
Intel C246
Socket type
LGA1151
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
4X DIMM
Graphic interf.
HDMI/DP/VG
SATA ports
8
PATA ports
0
SSD connector
M.2
miniPCIe
NONE
USB ports
12
COM ports
1
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
Rackoptimi
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel i21x
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
64 GB
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?