Cart

90SW0040-M0EAY0

ASUS 90SW0040-M0EAY0

image shown is a representation only

ASUS

ASUS ATX Workstation B. LGA1151
Supplier: ASUS
Matchcode: Z270-WS
Rutronik No.: DISBOA3060
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
430.90 $
430.90 $

Prices

1 430.90 $
20 423.06 $
30 419.15 $
50 415.23 $
80 407.40 $

ASUS ATX Workstation B. LGA1151 Description

Intel LGA1151 ATX motherboard with DDR4 3866MHz (OC), dual M.2 and dual U.2,

Intel® Optane™ memory ready, USB 3.1 Type-A™ and Type-C™ rear-panel Connections.

- Ultimate graphics power with 4-Way NVIDIA® SLI™ and AMD® Crossfire X™

- Next-gen transfer speeds with 32Gbps Dual M.2 and U.2, 10Gbps USB 3.1 Type-A and Type-C Connections
- 5-Way Optimization with Auto-Tuning and Fan Xpert 4 automatically tailors overclocking profiles to your unique build for maximum performance and dynamic system cooling

- Realtek® S1220A audio codec provides crystal-clear sound and powerful Output

- SafeSlot technology employs an insert-molding process to integrate with fortifying metal framing for a stronger, firmly anchored PCIe slot built for heavyweight GPUs

- Server-grade design with built-in dual Intel Gigabit LAN

Parameter

Form factor
ATX
System chipset
Intel Z270
Socket type
LGA1151
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
4X DIMM
Graphic interf.
DP/HDMI
SATA ports
6
PATA ports
0
SSD connector
M.2
miniPCIe
NONE
USB ports
12
COM ports
1
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel i219
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
64 GB
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?