Cart

90SB05D0-M0EAY0

ASUS 90SB05D0-M0EAY0

image shown is a representation only

ASUS

ASUS ATX Workstation LGA2011-v3
Supplier: ASUS
Matchcode: X99-E-WS/USB3.1
Rutronik No.: DISBOA3065
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
543.45 $
543.45 $

ASUS ATX Workstation LGA2011-v3 Description

4-way graphic power with ultra-fast USB 3.1 onboard

- Quad Strength Graphic Power – 4-Way PCI-E Gen3 x16 link supporting NVidia GeForce SLI and AMD CrossFireX on demand

- Supreme Power Solution – Premium components deliver industry-leading power Efficiency

- 5-Way Optimization by Dual Intelligent Processors 5 – One click, total system optimization

- Superb storage flexibility– onboard M.2 x4 and support for both ASUS PIKE II and ThunderboltEX II Cards

- Easy maintenance–ASUS Q-Code Logger, an easy-maintenance button and Dr. Power LED displays unusual power statuses

- The latest 10Gb/s USB 3.1 built into the board-twice as fast USB 3.0

Parameter

Form factor
ATX
System chipset
Intel C236
Socket type
LGA2011
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
8X DIMM
Graphic interf.
VGA
SATA ports
8
PATA ports
0
SSD connector
M.2
miniPCIe
NONE
USB ports
16
COM ports
1
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
USB3.1 ob
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel i21x
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
256 GB
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?