Cart

90SB05A0-M0UAY0

ASUS 90SB05A0-M0UAY0

image shown is a representation only

ASUS

ASUS ATX Server Board LGA1151
Supplier: ASUS
Matchcode: P10S-V/4L
Rutronik No.: DISBOA3054
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
227.28 $
227.28 $

Prices

1 227.28 $
20 223.15 $
30 221.08 $
50 219.02 $
80 214.88 $

ASUS ATX Server Board LGA1151 Description

Combat Model with Quad Server LAN

- An Attractive Entry C236 Serverboard with Quad Intel® Server-class LAN

- Platinum-Grade Power Efficiency

- Multiple PCI slots reserve the usage ability of legacy PCI devices

Parameter

Form factor
ATX
System chipset
Intel C236
Socket type
LGA1151
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
4X DIMM
Graphic interf.
VGA
SATA ports
8
PATA ports
0
SSD connector
NONE
miniPCIe
NONE
USB ports
7
COM ports
1
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
4X
Ethernet type
1GB
Ethernet chipse
Intel i210
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
16 GB
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?