Cart

90SB04U0-M0UAY0

ASUS 90SB04U0-M0UAY0

image shown is a representation only

ASUS

ASUS 12x10 Inch Server Board
Supplier: ASUS
Matchcode: Z10PA-D8
Rutronik No.: DISBOA3056
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
367.50 $
367.50 $

ASUS 12x10 Inch Server Board Description

Most Compact Dual LGA2011-3 Serverboard

- integrates versatile features into a 12”x10” size, allowing to fit into many ATX cases

- innovative and top-notch engineering design

- features server performance with compact design

- enhanced storage expandability

- premium components for premium Efficiency

- form factor fitting to PC ATX case, server rack and tower designs

- ideal for small and medium business (SMB) general purpose host server, web server, mail server, file server, storage server, and small- or home-office applications

Parameter

Form factor
E-ATX
System chipset
Intel C612
Socket type
LGA2011
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
8X DIMM
Graphic interf.
VGA
SATA ports
10
PATA ports
0
SSD connector
M.2
miniPCIe
NONE
USB ports
6
COM ports
1
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel i210
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
64 GB
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?