Cart

90SB04S0-M1EAY0

ASUS 90SB04S0-M1EAY0

image shown is a representation only

ASUS

ASUS ATX Workstation LGA2011-v3
Supplier: ASUS
Matchcode: X99-WS/IPMI
Rutronik No.: DISBOA3066
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
443.28 $
443.28 $

ASUS ATX Workstation LGA2011-v3 Description

Extreme OC Performance with Remote Server Management

- Exclusive ASUS O.C Socket—Drive CPU and DDR4 performance beyond all expectations!

- Streamline Airflow Design–CPU and memory slots in a parallel arrangement providing optimized cooling

- Complete remote server management-Both ASMB8-iKVM and ASWM Enterprise offer overall remote management saving time and effort

- Supreme Power Solution – Premium components deliver industry-leading power Efficiency

- Superb storage flexibility– onboard M.2, SATA Express and support for ASUS PIKE II cards

- Upgrade flexibility to ultimate-speed 10Gbit/s with ASUS USB 3.1 Card

Parameter

Form factor
ATX
System chipset
Intel C236
Socket type
LGA2011
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
8X DIMM
Graphic interf.
VGA
SATA ports
8
PATA ports
0
SSD connector
M.2
miniPCIe
NONE
USB ports
16
COM ports
1
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
IPMI
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel i21x
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
256 GB
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?