Cart

90MB10K0-M0EAYC

ASUS

ASUS PRIME H310T Mini-ITX Board
Supplier: ASUS
Matchcode: H310T R2.0/CSM
Rutronik No.: DISBOA3105
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
104.14 $
104.14 $

Parameter

Form factor
MINI-ITX
System chipset
Intel H310
Socket type
LGA1151
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
2X SO-DIMM
Graphic interf.
HDMI/DP
SATA ports
2
PATA ports
0
SSD connector
M.2
miniPCIe
NONE
USB ports
7
COM ports
0
LVDS/eDP
1X LVDS
LVDS type
24BIT
Sound onboard
Y Y/N
Special feature
24/7 Relia
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Realtek
Cooler included
N Y/N
Pwr connector
12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
32 GB
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?