Cart

V8508G

ASSMANNWSW V8508G

image shown is a representation only

ASSMANNWSW

ATTACHABLE HEATSINKS 26 K/W
Supplier: ASSMANN WSW
Matchcode: V8508G
Rutronik No.: HSINK1654
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
On request
0.316 $
316.00 $

Prices

1,000 0.316 $
2,000 0.3103 $
3,000 0.3074 $
4,000 0.3045 $
5,000 0.2988 $

Parameter

Length
15 mm
Height
12.7 mm
Opening
5.7 mm
Terminal resis
26 k/W
Series
V8508
Width
12.8 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Taiwan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?