Cart

V6622E

ASSMANNWSW

Brass SPACER ACROSS FLAT / E
Supplier: ASSMANN WSW
Matchcode: V6622E
Rutronik No.: HSINK1690
Unit Pack: 1
MOQ: 1000
package: 1
Packaging: BULK
On request
0.2368 $
236.80 $

Parameter

Length
15 mm
Typ
SPACER
Series
V6622
Width
6 mm
Automotive
NO
Package
1
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
76169990990
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?