Cart

V6621C

ASSMANNWSW V6621C

image shown is a representation only

ASSMANNWSW

Brass SPACER GAP5.5
Supplier: ASSMANN WSW
Matchcode: V6621C
Rutronik No.: HSINK1819
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.198 $
198.00 $

Prices

1,000 0.198 $
2,000 0.1944 $
3,000 0.1926 $
4,000 0.1908 $
6,000 0.1872 $

Parameter

Length
10 mm
Typ
SPACER
Series
V6621
Use with
M3
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Customs Tariff No.
84879090900
Country
Germany
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?