Cart

V6256D

ASSMANNWSW

HSINK Distance Holder M3
Supplier: ASSMANN WSW
Matchcode: V6256D
Rutronik No.: HSINK1865
Unit Pack: 100
MOQ: 1000
Packaging: BOX
On request
0.2542 $
254.20 $

Parameter

Length
12 mm
Height
5 mm
Series
V6256
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
74153300000
Country
Germany
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?