Cart

V5640AT

ASSMANNWSW V5640AT

image shown is a representation only

ASSMANNWSW

HSINK FINGER-SHAPED TO220 C/W20
Supplier: ASSMANN WSW
Matchcode: V5640AT
Rutronik No.: HSINK1624
Unit Pack: 200
MOQ: 200
Packaging: BOX
On request
0.474 $
94.80 $

Prices

200 0.474 $
400 0.46 $
600 0.4481 $
1,000 0.4299 $
1,800 0.415 $

Parameter

Length
34 mm
Height
12.7 mm
Opening
25.4 mm
Terminal resis
20 k/W
Series
V5640
Width
25.4 mm
Colour
TINNED
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?