Cart

V5583E

ASSMANNWSW V5583E

image shown is a representation only

ASSMANNWSW

HSINK W.EXTRUD.M3THREAD GUTTER
Supplier: ASSMANN WSW
Matchcode: V5583E
Rutronik No.: HSINK1391
Unit Pack: 5
MOQ: 5
Packaging: INDIVIDUAL
On request
3.54 $
17.70 $

Prices

5 3.54 $
30 3.42 $
50 3.30 $
80 3.24 $

Parameter

Length
50 mm
Height
33 mm
Terminal resis
4.6 k/W
Series
V5583
Width
46 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84879090900
Country
Slovakia
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?