Cart

V5512C

ASSMANNWSW V5512C

image shown is a representation only

ASSMANNWSW

HSINK STRANG L37.5
Supplier: ASSMANN WSW
Matchcode: SK377025C
Rutronik No.: HSINK1903
Unit Pack: 5
MOQ: 5
Packaging: BOX
In Stock
3.23 $
16.15 $

Parameter

Length
37.5 mm
Height
25 mm
Opening
12 mm
Terminal resis
4.1 k/W
Series
V5512
Width
70 mm
Colour
BLACK
Use with
TO220
Size
0.38 KG
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84879090900
Country
Slovakia
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?