Cart

V5237BT

ASSMANNWSW V5237BT

image shown is a representation only

ASSMANNWSW

HSINK FOR TRANSISTOR TO220 CW15
Supplier: ASSMANN WSW
Matchcode: V5237BT
Rutronik No.: HSINK1669
Unit Pack: 200
MOQ: 1000
package: 200
Packaging: BOX
On request
0.4399 $
439.90 $

Prices

1,000 0.4399 $
2,000 0.4316 $

Parameter

Length
30 mm
Height
12.7 mm
Terminal resis
15 k/W
Series
V5237
Width
25.4 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Package
200
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?