Cart

V5074CT

ASSMANNWSW

HSINK U-PROFIL TO220 CW20
Supplier: ASSMANN WSW
Matchcode: V5074CT
Rutronik No.: HSINK103
Unit Pack: 500
MOQ: 1000
Packaging: BOX
On request
0.4678 $
467.80 $

Prices

1,000 0.4678 $
2,000 0.4511 $
4,000 0.4121 $
6,000 0.3815 $

Parameter

Length
25 mm
Height
15 mm
Terminal resis
20 k/W
Series
V5074
Width
14 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Taiwan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?