Cart

V4548

ASSMANNWSW V4548

image shown is a representation only

ASSMANNWSW

STAND-OFF TRANSISTOR CASES TO5
Supplier: ASSMANN WSW
Matchcode: V4548
Rutronik No.: HSINK1520
Unit Pack: 10000
MOQ: 10000
Packaging: BOX
On request
0.0198 $
198.00 $

Prices

10,000 0.0198 $
20,000 0.0195 $
30,000 0.0193 $
40,000 0.0191 $
60,000 0.0187 $

Parameter

Length
5.4 mm
Height
2.5 mm
Series
V4548
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?