Cart

V-1101-SMD/A

ASSMANNWSW V-1101-SMD/A

image shown is a representation only

ASSMANNWSW

HSINK TRANSISTOR
Supplier: ASSMANN WSW
Matchcode: FK14259A
Rutronik No.: HSINK1691
Unit Pack: 250
MOQ: 5000
Packaging: REEL
On request
0.706 $
3,530.00 $

Parameter

Length
14.99 mm
Height
9.52 mm
Opening
7.62 mm
Terminal resis
15 k/W
Series
V1101
Width
25.91 mm
Colour
BRIGHT TIN
Use with
TO-263
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Taiwan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?