Cart

V-1100-SMD/B-L

ASSMANNWSW

HSINK SMD FOR D PAK TO252 C/W25
Supplier: ASSMANN WSW
Matchcode: V1100SMDBL
Rutronik No.: HSINK1664
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.6381 $
319.05 $

Prices

500 0.6381 $
1,000 0.5956 $
1,500 0.5743 $
2,000 0.5247 $
3,000 0.4857 $

Parameter

Length
8.13 mm
Height
9.91 mm
Opening
7.87 mm
Terminal resis
25 k/W
Series
V1100
Width
20.07 mm
Use with
TO252
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?