Cart

DA-70772

ASSMANNWSW

USB A 2.0 TEL HANDSET L=1.8M
Supplier: ASSMANN WSW
Matchcode: DA70772
Rutronik No.: COREC40392
Unit Pack: 50
MOQ: 50
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
DA-70
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?