Cart

AWP2-20-7240

ASSMANNWSW

20P SOCKET RECTANGULAR CONN
Supplier: ASSMANN WSW
Matchcode: AWP2207240
Rutronik No.: COREC40233
Unit Pack: 100
MOQ: 1000
Packaging: BULK
On request
0.6933 $
693.30 $

Parameter

No.of contacts
20
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
GOLD
Orientation
STRAIGHT
Series
AWP2
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?