Cart

AWP2-14-7240

ASSMANNWSW

14P SOCKET RECTANGULAR CONN
Supplier: ASSMANN WSW
Matchcode: AWP2147240
Rutronik No.: COREC41294
Unit Pack: 140
MOQ: 1400
Packaging: BULK
On request
0.505 $
707.00 $

Parameter

No.of contacts
14
Contact pitch
2.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
GOLD
Orientation
_OTHER
Current rating
1.00 A
Series
AWP2
IP Code
00
Feature materia
PBT
Feature funct.
.WHITE
Family
D-SUB
Brand
DIN 41651
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?