Cart

AWP 60-7240-T

ASSMANNWSW

60P IDC CONNECTOR ST
Supplier: ASSMANN WSW
Matchcode: AWP607240T
Rutronik No.: COREC37101
Unit Pack: 36
MOQ: 72
Packaging: TRAY
On request
0.7029 $
50.61 $

Prices

72 0.7029 $
144 0.6917 $
288 0.6636 $
576 0.6411 $

Parameter

No.of contacts
60
Contact pitch
2.60 mm
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
3.00 A
Series
A-WP
IP Code
00
Feature materia
PBT
Feature funct.
.WHITE IDC
Family
IDC CONN
Brand
DIN 41651
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?