Cart

AWP 34-7240-T

ASSMANNWSW

34P IDC CONNECTOR ST
Supplier: ASSMANN WSW
Matchcode: AWP347240T
Rutronik No.: COIDC8246
Unit Pack: 60
MOQ: 120
Packaging: BULK
On request
0.4916 $
58.99 $

Prices

120 0.4916 $
360 0.4741 $
600 0.4331 $
1,080 0.4009 $

Parameter

No.of contacts
34
Number of rows
02
Series
AWP 3
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?