Cart

AWLP 16/3,2-T

ASSMANNWSW

16P PCB 2R TRANSITION CONN
Supplier: ASSMANN WSW
Matchcode: AWLP1632T
Rutronik No.: COREC35737
Unit Pack: 120
MOQ: 120
Packaging: TRAY
On request
On request
On request

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
3.00 A
Series
AWLP
AWG
A-WLP
IP Code
00
Feature materia
PBT
Feature funct.
.WHITE IDC
Family
PIN HEADER
Brand
DIN 41651
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?