Cart

AWL254-DG-G12D

ASSMANNWSW

12P MALE PINHEADER STRAIGHT
Supplier: ASSMANN WSW
Matchcode: AWL254DGG12D
Rutronik No.: COREC31313
Unit Pack: 500
MOQ: 2500
Packaging: BULK
On request
0.1856 $
464.00 $

Prices

2,500 0.1856 $
5,000 0.1718 $

Parameter

No.of contacts
12
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.50 A
Series
AWL25
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?