Cart

AWL254-DG-G12A

ASSMANNWSW

12P PINHEADER 2,54MM 2R THT
Supplier: ASSMANN WSW
Matchcode: AWL254DGG12A
Rutronik No.: COREC31686
Unit Pack: 600
MOQ: 1200
Packaging: BULK
On request
0.18 $
216.00 $

Prices

1,200 0.18 $
2,400 0.1771 $
3,600 0.1699 $
4,800 0.1642 $

Parameter

No.of contacts
12
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Series
A-WL
IP Code
00
Feature materia
PBT
Feature funct.
.BLACK
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?