Cart

AWL254-DG-G10A

ASSMANNWSW

10P 2 ROW 2,54 MALE HEADER
Supplier: ASSMANN WSW
Matchcode: AWL254DGG10A
Rutronik No.: COREC40483
Unit Pack: 600
MOQ: 2400
Packaging: BULK
On request
0.1686 $
404.64 $

Prices

2,400 0.1686 $
7,200 0.156 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
AWL25
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?