Cart

AWL254-DG-G04D

ASSMANNWSW

04P MALE PINHEADER STRAIGHT
Supplier: ASSMANN WSW
Matchcode: AWL254DGG04D
Rutronik No.: COREC39323
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
On request
0.0493 $
295.80 $

Prices

6,000 0.0493 $
12,000 0.0476 $

Parameter

No.of contacts
04
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
AWL25
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?