Cart

AWL254-DA-G12D

ASSMANNWSW

12P PINHEADER 2.54 2ROW 90°
Supplier: ASSMANN WSW
Matchcode: AWL254DAG12D
Rutronik No.: COREC39843
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.2396 $
239.60 $

Prices

1,000 0.2396 $
2,000 0.2358 $
3,000 0.2262 $
4,000 0.2185 $

Parameter

No.of contacts
12
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Series
AWL25
AWG
A-WL
IP Code
00
Feature materia
PBT
Feature funct.
.BLACK
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?